
DMF05LCFLPA-7 | |
|---|---|
DigiKey Part Number | 31-DMF05LCFLPA-7TR-ND - Tape & Reel (TR) 31-DMF05LCFLPA-7CT-ND - Cut Tape (CT) 31-DMF05LCFLPA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMF05LCFLPA-7 |
Description | TVS DIODE 5VWM 12.5V UDFN16166 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 5 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 12.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.21700 | Fr.2.17 |
| 100 | Fr.0.13690 | Fr.13.69 |
| 500 | Fr.0.10208 | Fr.51.04 |
| 1,000 | Fr.0.09084 | Fr.90.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07652 | Fr.229.56 |
| 6,000 | Fr.0.06929 | Fr.415.74 |
| 9,000 | Fr.0.06561 | Fr.590.49 |
| 15,000 | Fr.0.06147 | Fr.922.05 |
| 21,000 | Fr.0.05902 | Fr.1,239.42 |
| 30,000 | Fr.0.05663 | Fr.1,698.90 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

