SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1013T-7

DigiKey Part Number
DMG1013T-7DITR-ND - Tape & Reel (TR)
DMG1013T-7DICT-ND - Cut Tape (CT)
DMG1013T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1013T-7
Description
MOSFET P-CH 20V 460MA SOT523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 460mA (Ta) 270mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
700mOhm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.622 nC @ 4.5 V
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
59.76 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
270mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,563
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.06200Fr.0.62
100Fr.0.04790Fr.4.79
500Fr.0.04620Fr.23.10
1,000Fr.0.04536Fr.45.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02520Fr.75.60
6,000Fr.0.02436Fr.146.16
9,000Fr.0.02352Fr.211.68
15,000Fr.0.02310Fr.346.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377