
DMG7401SFG-13 | |
|---|---|
DigiKey Part Number | 31-DMG7401SFG-13TR-ND - Tape & Reel (TR) 31-DMG7401SFG-13CT-ND - Cut Tape (CT) 31-DMG7401SFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG7401SFG-13 |
Description | MOSFET P-CH 30V 9.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.8A (Ta) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 20V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2987 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.43100 | Fr.4.31 |
| 100 | Fr.0.27940 | Fr.27.94 |
| 500 | Fr.0.21408 | Fr.107.04 |
| 1,000 | Fr.0.19302 | Fr.193.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16126 | Fr.483.78 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |

