
DMN2025UFDF-7 | |
|---|---|
DigiKey Part Number  | 31-DMN2025UFDF-7TR-ND - Tape & Reel (TR) 31-DMN2025UFDF-7CT-ND - Cut Tape (CT) 31-DMN2025UFDF-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DMN2025UFDF-7  | 
Description  | MOSFET N-CH 20V 6.5A 6UDFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 20 V 6.5A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type F)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 20 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 1.8V, 4.5V  | |
Rds On (Max) @ Id, Vgs  | 25mOhm @ 4A, 4.5V  | |
Vgs(th) (Max) @ Id  | 1V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 12.3 nC @ 10 V  | |
Vgs (Max)  | ±10V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 486 pF @ 10 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 700mW (Ta)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | U-DFN2020-6 (Type F)  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 | 
| 10 | Fr.0.27000 | Fr.2.70 | 
| 100 | Fr.0.14120 | Fr.14.12 | 
| 500 | Fr.0.12900 | Fr.64.50 | 
| 1,000 | Fr.0.11530 | Fr.115.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.09466 | Fr.283.98 | 
| 6,000 | Fr.0.08160 | Fr.489.60 | 
| 9,000 | Fr.0.08078 | Fr.727.02 | 
| 15,000 | Fr.0.07723 | Fr.1,158.45 | 
| 21,000 | Fr.0.07604 | Fr.1,596.84 | 
| 30,000 | Fr.0.06880 | Fr.2,064.00 | 
| Unit Price without VAT: | Fr.0.38000 | 
|---|---|
| Unit Price with VAT: | Fr.0.41078 | 

