
DMN33D9LV-7 | |
|---|---|
DigiKey Part Number | 31-DMN33D9LV-7TR-ND - Tape & Reel (TR) 31-DMN33D9LV-7CT-ND - Cut Tape (CT) 31-DMN33D9LV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D9LV-7 |
Description | MOSFET 2N-CH 30V 0.35A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA (Ta) 430mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 100µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.23nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 48pF @ 5V |
Part Status Active | Power - Max 430mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 350mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN33D9LV-13 | Diodes Incorporated | 10,000 | 31-DMN33D9LV-13CT-ND | Fr.0.43000 | Parametric Equivalent |
| DMN33D9LV-7A | Diodes Incorporated | 1,325 | 31-DMN33D9LV-7ACT-ND | Fr.0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.24300 | Fr.2.43 |
| 100 | Fr.0.15410 | Fr.15.41 |
| 500 | Fr.0.11540 | Fr.57.70 |
| 1,000 | Fr.0.10290 | Fr.102.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08699 | Fr.260.97 |
| 6,000 | Fr.0.07897 | Fr.473.82 |
| 9,000 | Fr.0.07488 | Fr.673.92 |
| 15,000 | Fr.0.07028 | Fr.1,054.20 |
| 21,000 | Fr.0.06756 | Fr.1,418.76 |
| 30,000 | Fr.0.06492 | Fr.1,947.60 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

