DMN55D0UT-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1,864
Unit Price: Fr.0.19000
Datasheet
SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN55D0UT-7

DigiKey Part Number
DMN55D0UTDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN55D0UT-7
Description
MOSFET N-CH 50V 160MA SOT-523
Customer Reference
Detailed Description
N-Channel 50 V 160mA (Ta) 200mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
4Ohm @ 100mA, 4V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes