SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN61D9UWQ-13

DigiKey Part Number
DMN61D9UWQ-13DITR-ND - Tape & Reel (TR)
DMN61D9UWQ-13DICT-ND - Cut Tape (CT)
DMN61D9UWQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN61D9UWQ-13
Description
MOSFET N-CH 60V 400MA SOT323
Customer Reference
Detailed Description
N-Channel 60 V 400mA (Ta) 440mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DMN61D9UWQ-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28.5 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
440mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,913
Factory Stock: 9,120,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15700Fr.1.57
100Fr.0.09790Fr.9.79
500Fr.0.07238Fr.36.19
1,000Fr.0.06246Fr.62.46
2,000Fr.0.05714Fr.114.28
5,000Fr.0.04957Fr.247.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03835Fr.383.50
20,000Fr.0.03777Fr.755.40
30,000Fr.0.03614Fr.1,084.20
50,000Fr.0.03429Fr.1,714.50
100,000Fr.0.03303Fr.3,303.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106