Similar

DMN65D8LDW-7 | |
|---|---|
DigiKey Part Number | DMN65D8LDW-7DITR-ND - Tape & Reel (TR) DMN65D8LDW-7DICT-ND - Cut Tape (CT) DMN65D8LDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LDW-7 |
Description | MOSFET 2N-CH 60V 0.18A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 180mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V |
Part Status Active | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 180mA | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 115mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002DW | onsemi | 55,899 | 2N7002DWCT-ND | Fr.0.40000 | Similar |
| NTJD5121NT1G | onsemi | 161,212 | NTJD5121NT1GOSCT-ND | Fr.0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13300 | Fr.1.33 |
| 100 | Fr.0.08300 | Fr.8.30 |
| 500 | Fr.0.06104 | Fr.30.52 |
| 1,000 | Fr.0.05391 | Fr.53.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04481 | Fr.134.43 |
| 6,000 | Fr.0.04021 | Fr.241.26 |
| 9,000 | Fr.0.03786 | Fr.340.74 |
| 15,000 | Fr.0.03523 | Fr.528.45 |
| 21,000 | Fr.0.03366 | Fr.706.86 |
| 30,000 | Fr.0.03214 | Fr.964.20 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |




