N-Channel 60 V 55A (Tc) 1.6W (Ta), 53W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMNH6021SPSQ-13

DigiKey Part Number
31-DMNH6021SPSQ-13TR-ND - Tape & Reel (TR)
31-DMNH6021SPSQ-13CT-ND - Cut Tape (CT)
31-DMNH6021SPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH6021SPSQ-13
Description
MOSFET N-CH 60V 55A PWRDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 55A (Tc) 1.6W (Ta), 53W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
19.7 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1016 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta), 53W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerDI5060-8
Rds On (Max) @ Id, Vgs
23mOhm @ 12A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.63500Fr.6.35
100Fr.0.41790Fr.41.79
500Fr.0.32462Fr.162.31
1,000Fr.0.29463Fr.294.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.26212Fr.655.30
5,000Fr.0.24204Fr.1,210.20
7,500Fr.0.23181Fr.1,738.57
12,500Fr.0.22031Fr.2,753.88
17,500Fr.0.21350Fr.3,736.25
25,000Fr.0.20689Fr.5,172.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.01000
Unit Price with VAT:Fr.1.09181