
D2V5H1BS2LP-7B | |
|---|---|
DigiKey Part Number | 31-D2V5H1BS2LP-7BTR-ND - Tape & Reel (TR) 31-D2V5H1BS2LP-7BCT-ND - Cut Tape (CT) 31-D2V5H1BS2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2V5H1BS2LP-7B |
Description | TVS DIODE 2.5VWM 7V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 595W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 2.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 85A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.14300 | Fr.1.43 |
| 100 | Fr.0.08900 | Fr.8.90 |
| 500 | Fr.0.06556 | Fr.32.78 |
| 1,000 | Fr.0.05794 | Fr.57.94 |
| 2,000 | Fr.0.05152 | Fr.103.04 |
| 5,000 | Fr.0.04454 | Fr.222.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04023 | Fr.402.30 |
| 20,000 | Fr.0.03659 | Fr.731.80 |
| 30,000 | Fr.0.03474 | Fr.1,042.20 |
| 50,000 | Fr.0.03265 | Fr.1,632.50 |
| 70,000 | Fr.0.03142 | Fr.2,199.40 |
| 100,000 | Fr.0.03022 | Fr.3,022.00 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |


