DMP2012UFDE-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.16299
Datasheet
New at DigiKey
DMP3026SFDE-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2012UFDE-13

DigiKey Part Number
31-DMP2012UFDE-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP2012UFDE-13
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 14A (Ta) 1W (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
9mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1686 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.14144Fr.1,414.40
20,000Fr.0.13300Fr.2,660.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14144
Unit Price with VAT:Fr.0.15290