


PI3CLS39306TA8-7 | |
|---|---|
DigiKey Part Number  | 31-PI3CLS39306TA8-7TR-ND - Tape & Reel (TR) 31-PI3CLS39306TA8-7CT-ND - Cut Tape (CT) 31-PI3CLS39306TA8-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PI3CLS39306TA8-7  | 
Description  | IC XLTR VL BIDIR SOT-28  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SOT-28  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Translator Type  | Voltage Level  | |
Channel Type  | Bidirectional  | |
Number of Circuits  | 1  | |
Channels per Circuit  | 2  | |
Voltage - VCCA  | 0.9 V ~ 3.3 V  | |
Voltage - VCCB  | 1.8 V ~ 5 V  | |
Input Signal  | -  | |
Output Signal  | -  | |
Output Type  | Non-Inverted  | |
Data Rate  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-8 Thin, TSOT-23-8  | |
Supplier Device Package  | SOT-28  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 | 
| 10 | Fr.0.22300 | Fr.2.23 | 
| 25 | Fr.0.19880 | Fr.4.97 | 
| 100 | Fr.0.17190 | Fr.17.19 | 
| 250 | Fr.0.15912 | Fr.39.78 | 
| 500 | Fr.0.15138 | Fr.75.69 | 
| 1,000 | Fr.0.14502 | Fr.145.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.13717 | Fr.411.51 | 
| 6,000 | Fr.0.13332 | Fr.799.92 | 
| 9,000 | Fr.0.13140 | Fr.1,182.60 | 
| 15,000 | Fr.0.12927 | Fr.1,939.05 | 
| 21,000 | Fr.0.12802 | Fr.2,688.42 | 
| 30,000 | Fr.0.12682 | Fr.3,804.60 | 
| Unit Price without VAT: | Fr.0.32000 | 
|---|---|
| Unit Price with VAT: | Fr.0.34592 | 


