
DMP2024UFDF-7 | |
|---|---|
DigiKey Part Number  | 31-DMP2024UFDF-7TR-ND - Tape & Reel (TR) 31-DMP2024UFDF-7CT-ND - Cut Tape (CT) 31-DMP2024UFDF-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DMP2024UFDF-7  | 
Description  | IC  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | P-Channel 20 V 7.2A (Ta) 1.52W (Ta) Surface Mount U-DFN2020-6 (Type F)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 20 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 1.5V, 4.5V  | |
Rds On (Max) @ Id, Vgs  | 27mOhm @ 7A, 4.5V  | |
Vgs(th) (Max) @ Id  | 1V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 21.7 nC @ 4.5 V  | |
Vgs (Max)  | ±8V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 2007 pF @ 15 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 1.52W (Ta)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | U-DFN2020-6 (Type F)  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 | 
| 10 | Fr.0.30800 | Fr.3.08 | 
| 100 | Fr.0.19700 | Fr.19.70 | 
| 500 | Fr.0.14898 | Fr.74.49 | 
| 1,000 | Fr.0.13350 | Fr.133.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.11039 | Fr.331.17 | 
| 6,000 | Fr.0.10076 | Fr.604.56 | 
| 9,000 | Fr.0.09585 | Fr.862.65 | 
| 15,000 | Fr.0.09034 | Fr.1,355.10 | 
| 21,000 | Fr.0.08707 | Fr.1,828.47 | 
| 30,000 | Fr.0.08390 | Fr.2,517.00 | 
| 75,000 | Fr.0.08280 | Fr.6,210.00 | 
| Unit Price without VAT: | Fr.0.50000 | 
|---|---|
| Unit Price with VAT: | Fr.0.54050 | 

