Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2067LVTQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2067LVTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP2067LVTQ-7 |
Description | MOSFET BVDSS: 8V~24V TSOT26 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1575 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10018 | Fr.300.54 |
| 6,000 | Fr.0.09129 | Fr.547.74 |
| 9,000 | Fr.0.08676 | Fr.780.84 |
| 15,000 | Fr.0.08166 | Fr.1,224.90 |
| 21,000 | Fr.0.07864 | Fr.1,651.44 |
| 30,000 | Fr.0.07571 | Fr.2,271.30 |
| 75,000 | Fr.0.07350 | Fr.5,512.50 |
| Unit Price without VAT: | Fr.0.10018 |
|---|---|
| Unit Price with VAT: | Fr.0.10829 |


