
DMP3007SCGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMP3007SCGQ-13TR-ND - Tape & Reel (TR) 31-DMP3007SCGQ-13CT-ND - Cut Tape (CT) 31-DMP3007SCGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3007SCGQ-13 |
Description | MOSFET P-CH 30V 50A 8DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64.2 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2826 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package V-DFN3333-8 (Type B) |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 11.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3007SCGQ-7 | Diodes Incorporated | 1,933 | 31-DMP3007SCGQ-7CT-ND | Fr.1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.05800 | Fr.10.58 |
| 100 | Fr.0.71410 | Fr.71.41 |
| 500 | Fr.0.56698 | Fr.283.49 |
| 1,000 | Fr.0.51966 | Fr.519.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.45960 | Fr.1,378.80 |
| 6,000 | Fr.0.42938 | Fr.2,576.28 |
| 9,000 | Fr.0.41399 | Fr.3,725.91 |
| 15,000 | Fr.0.40586 | Fr.6,087.90 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |


