
DMP3018SFK-7 | |
|---|---|
DigiKey Part Number  | 31-DMP3018SFK-7TR-ND - Tape & Reel (TR) 31-DMP3018SFK-7CT-ND - Cut Tape (CT) 31-DMP3018SFK-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DMP3018SFK-7  | 
Description  | MOSFET P-CH 30V 10.2A 6UDFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | P-Channel 30 V 10.2A (Ta) 1W (Ta) Surface Mount U-DFN2523-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DMP3018SFK-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 30 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 14.5mOhm @ 9.5A, 10V  | |
Vgs(th) (Max) @ Id  | 3V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 90 nC @ 10 V  | |
Vgs (Max)  | ±25V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 4414 pF @ 15 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 1W (Ta)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | U-DFN2523-6  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 | 
| 10 | Fr.0.66900 | Fr.6.69 | 
| 100 | Fr.0.45880 | Fr.45.88 | 
| 500 | Fr.0.35838 | Fr.179.19 | 
| 1,000 | Fr.0.32606 | Fr.326.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.27664 | Fr.829.92 | 
| 6,000 | Fr.0.27132 | Fr.1,627.92 | 
| 9,000 | Fr.0.24990 | Fr.2,249.10 | 
| Unit Price without VAT: | Fr.0.88000 | 
|---|---|
| Unit Price with VAT: | Fr.0.95128 | 

