U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT10H032LFDF-7

DigiKey Part Number
31-DMT10H032LFDF-7TR-ND - Tape & Reel (TR)
31-DMT10H032LFDF-7CT-ND - Cut Tape (CT)
31-DMT10H032LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H032LFDF-7
Description
MOSFET BVDSS: 61V~100V U-DFN2020
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta) 1.3W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
EDA/CAD Models
DMT10H032LFDF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
32mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
683 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.94000Fr.0.94
10Fr.0.59000Fr.5.90
100Fr.0.38750Fr.38.75
500Fr.0.30068Fr.150.34
1,000Fr.0.27271Fr.272.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.23007Fr.690.21
6,000Fr.0.21272Fr.1,276.32
9,000Fr.0.20388Fr.1,834.92
15,000Fr.0.20100Fr.3,015.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.94000
Unit Price with VAT:Fr.1.01614