
DMT3006LFV-13 | |
|---|---|
DigiKey Part Number | 31-DMT3006LFV-13TR-ND - Tape & Reel (TR) 31-DMT3006LFV-13CT-ND - Cut Tape (CT) 31-DMT3006LFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3006LFV-13 |
Description | MOSFET N-CH 30V 60A POWERDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.50600 | Fr.5.06 |
| 100 | Fr.0.34680 | Fr.34.68 |
| 500 | Fr.0.27852 | Fr.139.26 |
| 1,000 | Fr.0.25226 | Fr.252.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21235 | Fr.637.05 |
| 6,000 | Fr.0.20462 | Fr.1,227.72 |
| 9,000 | Fr.0.18270 | Fr.1,644.30 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |

