


DMT3009LFVWQ-13 | |
|---|---|
DigiKey Part Number | DMT3009LFVWQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3009LFVWQ-13 |
Description | MOSFET N-CH 30V 12A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta), 35.7W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.8V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 14.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 823 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.23132 | Fr.693.96 |
| 6,000 | Fr.0.21389 | Fr.1,283.34 |
| 9,000 | Fr.0.20502 | Fr.1,845.18 |
| 15,000 | Fr.0.20230 | Fr.3,034.50 |
| Unit Price without VAT: | Fr.0.23132 |
|---|---|
| Unit Price with VAT: | Fr.0.25006 |


