


DMT3009LFVWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMT3009LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMT3009LFVWQ-7CT-ND - Cut Tape (CT) 31-DMT3009LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3009LFVWQ-7 |
Description | MOSFET N-CH 30V 12A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 50A (Tc) 2.3W (Ta), 35.7W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.8V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 14.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 823 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.50500 | Fr.5.05 |
| 100 | Fr.0.34520 | Fr.34.52 |
| 500 | Fr.0.27766 | Fr.138.83 |
| 1,000 | Fr.0.25148 | Fr.251.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.22257 | Fr.445.14 |
| 4,000 | Fr.0.20459 | Fr.818.36 |
| 6,000 | Fr.0.20384 | Fr.1,223.04 |
| 10,000 | Fr.0.20007 | Fr.2,000.70 |
| 14,000 | Fr.0.18200 | Fr.2,548.00 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

