
DMT47M2LDVQ-7 | |
---|---|
DigiKey Part Number | 31-DMT47M2LDVQ-7TR-ND - Tape & Reel (TR) 31-DMT47M2LDVQ-7CT-ND - Cut Tape (CT) 31-DMT47M2LDVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT47M2LDVQ-7 |
Description | MOSFET 2N-CH 40V 11.9A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.9A (Ta), 30.2A (Tc) 2.34W (Ta), 14.8W (Tc) Surface Mount PowerDI3333-8 (Type UXC) |
Datasheet | Datasheet |
EDA/CAD Models | DMT47M2LDVQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11.9A (Ta), 30.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 891pF @ 20V | |
Power - Max | 2.34W (Ta), 14.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
10 | Fr.0.75000 | Fr.7.50 |
100 | Fr.0.57130 | Fr.57.13 |
500 | Fr.0.45020 | Fr.225.10 |
1,000 | Fr.0.41125 | Fr.411.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.37083 | Fr.741.66 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |