SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3056L-13

DigiKey Part Number
31-DMP3056L-13TR-ND - Tape & Reel (TR)
31-DMP3056L-13CT-ND - Cut Tape (CT)
31-DMP3056L-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3056L-13
Description
MOSFET P-CH 30V 4.3A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.3A (Ta) 1.38W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
642 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.38W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.27000Fr.2.70
100Fr.0.17230Fr.17.23
500Fr.0.12972Fr.64.86
1,000Fr.0.11172Fr.111.72
2,000Fr.0.10416Fr.208.32
5,000Fr.0.09182Fr.459.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.08154Fr.815.40
20,000Fr.0.07524Fr.1,504.80
30,000Fr.0.07198Fr.2,159.40
50,000Fr.0.06930Fr.3,465.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564