
DMT6009LFG-13 | |
---|---|
DigiKey Part Number | DMT6009LFG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6009LFG-13 |
Description | MOSFET N-CH 60V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 34A (Tc) 2.08W (Ta), 19.2W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.08W (Ta), 19.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.33658 | Fr.1,009.74 |
6,000 | Fr.0.31500 | Fr.1,890.00 |
Unit Price without VAT: | Fr.0.33658 |
---|---|
Unit Price with VAT: | Fr.0.36384 |