Parametric Equivalent

DMT6012LFV-13 | |
|---|---|
DigiKey Part Number | DMT6012LFV-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT6012LFV-13 |
Description | MOSFET N-CH 60V 43.3A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43.3A (Tc) 1.95W (Ta), 33.78W (Tc) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1522 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.95W (Ta), 33.78W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6012LFV-7 | Diodes Incorporated | 0 | DMT6012LFV-7DI-ND | Fr.0.20572 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20502 | Fr.615.06 |
| Unit Price without VAT: | Fr.0.20502 |
|---|---|
| Unit Price with VAT: | Fr.0.22163 |


