
DMT6016LPS-13 | |
---|---|
DigiKey Part Number | 31-DMT6016LPS-13TR-ND - Tape & Reel (TR) 31-DMT6016LPS-13CT-ND - Cut Tape (CT) 31-DMT6016LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6016LPS-13 |
Description | MOSFET N-CH 60V 10.6A PWRDI5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.6A (Ta) 1.23W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.23W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.60000 | Fr.0.60 |
10 | Fr.0.42700 | Fr.4.27 |
100 | Fr.0.29220 | Fr.29.22 |
500 | Fr.0.23946 | Fr.119.73 |
1,000 | Fr.0.21632 | Fr.216.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.17136 | Fr.428.40 |
5,000 | Fr.0.16157 | Fr.807.85 |
7,500 | Fr.0.16075 | Fr.1,205.62 |
12,500 | Fr.0.15422 | Fr.1,927.75 |
17,500 | Fr.0.15192 | Fr.2,658.60 |
Unit Price without VAT: | Fr.0.60000 |
---|---|
Unit Price with VAT: | Fr.0.64860 |