DMP3013SFV-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT68M8LFV-7

DigiKey Part Number
31-DMT68M8LFV-7TR-ND - Tape & Reel (TR)
31-DMT68M8LFV-7CT-ND - Cut Tape (CT)
31-DMT68M8LFV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT68M8LFV-7
Description
MOSFET N-CH 60V 54.1A PWRDI3333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 54.1A (Tc) 2.7W (Ta), 41.7W (Tc) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2078 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 41.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,736
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.92000Fr.0.92
10Fr.0.58400Fr.5.84
100Fr.0.38380Fr.38.38
500Fr.0.29766Fr.148.83
1,000Fr.0.26994Fr.269.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.23338Fr.466.76
4,000Fr.0.22266Fr.890.64
6,000Fr.0.21869Fr.1,312.14
Manufacturers Standard Package
Unit Price without VAT:Fr.0.92000
Unit Price with VAT:Fr.0.99452