


DMTH45M5LFVWQ-7 | |
---|---|
DigiKey Part Number | 31-DMTH45M5LFVWQ-7TR-ND - Tape & Reel (TR) 31-DMTH45M5LFVWQ-7CT-ND - Cut Tape (CT) 31-DMTH45M5LFVWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH45M5LFVWQ-7 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 978 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 51W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.01000 | Fr.1.01 |
10 | Fr.0.63100 | Fr.6.31 |
100 | Fr.0.41630 | Fr.41.63 |
500 | Fr.0.32394 | Fr.161.97 |
1,000 | Fr.0.29419 | Fr.294.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.26109 | Fr.522.18 |
4,000 | Fr.0.24067 | Fr.962.68 |
6,000 | Fr.0.23755 | Fr.1,425.30 |
10,000 | Fr.0.22050 | Fr.2,205.00 |
Unit Price without VAT: | Fr.1.01000 |
---|---|
Unit Price with VAT: | Fr.1.09181 |