DMTH43M8LFVW-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMTH43M8LFVW-7
DMTH43M8LFVW-7

DMTH69M8LFVWQ-7

DigiKey Part Number
31-DMTH69M8LFVWQ-7TR-ND - Tape & Reel (TR)
31-DMTH69M8LFVWQ-7CT-ND - Cut Tape (CT)
31-DMTH69M8LFVWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH69M8LFVWQ-7
Description
MOSFET BVDSS: 41V-60V POWERDI333
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15.9A (Ta), 45.4A (Tc) 3.6W (Ta), 29.4W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 29.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,019
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.52000Fr.5.20
100Fr.0.34840Fr.34.84
500Fr.0.27448Fr.137.24
1,000Fr.0.24854Fr.248.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.21993Fr.439.86
4,000Fr.0.20212Fr.808.48
6,000Fr.0.20149Fr.1,208.94
10,000Fr.0.19775Fr.1,977.50
14,000Fr.0.17940Fr.2,511.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318