DPC817L-B-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.04719
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,969
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.04719
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,417
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,461
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 836
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


American Bright Optoelectronics Corporation
In Stock: 28,559
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC817L-B-TR

DigiKey Part Number
31-DPC817L-B-TR-ND - Tape & Reel (TR)
31-DPC817L-B-TRCT-ND - Cut Tape (CT)
31-DPC817L-B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPC817L-B-TR
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.06000Fr.0.60
25Fr.0.05240Fr.1.31
100Fr.0.04420Fr.4.42
250Fr.0.04020Fr.10.05
500Fr.0.03780Fr.18.90
1,000Fr.0.03582Fr.35.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.04719Fr.94.38
4,000Fr.0.04375Fr.175.00
6,000Fr.0.04198Fr.251.88
10,000Fr.0.03997Fr.399.70
14,000Fr.0.03878Fr.542.92
20,000Fr.0.03761Fr.752.20
50,000Fr.0.03503Fr.1,751.50
100,000Fr.0.03343Fr.3,343.00
200,000Fr.0.03206Fr.6,412.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729