DMP22D5UDJ-7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DST847BDJ-7

DigiKey Part Number
31-DST847BDJ-7TR-ND - Tape & Reel (TR)
31-DST847BDJ-7CT-ND - Cut Tape (CT)
31-DST847BDJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST847BDJ-7
Description
TRANS 2NPN 45V 100MA SOT-963
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 170MHz 300mW Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SOT-963
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,760
Factory Stock: 590,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.17100Fr.1.71
100Fr.0.10750Fr.10.75
500Fr.0.07974Fr.39.87
1,000Fr.0.07074Fr.70.74
2,000Fr.0.06314Fr.126.28
5,000Fr.0.05491Fr.274.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04981Fr.498.10
20,000Fr.0.04552Fr.910.40
30,000Fr.0.04333Fr.1,299.90
50,000Fr.0.04088Fr.2,044.00
70,000Fr.0.03942Fr.2,759.40
100,000Fr.0.03801Fr.3,801.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268