


DXTN07060BFG-7 | |
|---|---|
DigiKey Part Number | DXTN07060BFG-7DITR-ND - Tape & Reel (TR) DXTN07060BFG-7DICT-ND - Cut Tape (CT) DXTN07060BFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN07060BFG-7 |
Description | TRANS NPN 60V 3A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 3 A | Package / Case 8-PowerVDFN |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Vce Saturation (Max) @ Ib, Ic 500mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.42500 | Fr.4.25 |
| 100 | Fr.0.27490 | Fr.27.49 |
| 500 | Fr.0.21024 | Fr.105.12 |
| 1,000 | Fr.0.18940 | Fr.189.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.17185 | Fr.343.70 |
| 4,000 | Fr.0.15707 | Fr.628.28 |
| 6,000 | Fr.0.14955 | Fr.897.30 |
| 10,000 | Fr.0.14109 | Fr.1,410.90 |
| 14,000 | Fr.0.13608 | Fr.1,905.12 |
| 20,000 | Fr.0.13121 | Fr.2,624.20 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

