Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTN07100BFG-7

DigiKey Part Number
DXTN07100BFG-7DITR-ND - Tape & Reel (TR)
DXTN07100BFG-7DICT-ND - Cut Tape (CT)
DXTN07100BFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTN07100BFG-7
Description
TRANS NPN 100V 2A POWERDI3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
900 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
175MHz
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Transistor Type
Mounting Type
Surface Mount, Wettable Flank
Current - Collector (Ic) (Max)
2 A
Package / Case
8-PowerVDFN
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Vce Saturation (Max) @ Ib, Ic
400mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,407
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.69000Fr.0.69
10Fr.0.42500Fr.4.25
100Fr.0.27490Fr.27.49
500Fr.0.21024Fr.105.12
1,000Fr.0.18940Fr.189.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.17185Fr.343.70
4,000Fr.0.15707Fr.628.28
6,000Fr.0.14955Fr.897.30
10,000Fr.0.14109Fr.1,410.90
14,000Fr.0.13608Fr.1,905.12
20,000Fr.0.13121Fr.2,624.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.69000
Unit Price with VAT:Fr.0.74589