DXTP07040CFG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.90000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTP07040CFG-7

DigiKey Part Number
DXTP07040CFG-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DXTP07040CFG-7
Description
TRANS PNP 40V 3A POWERDI3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 2A
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
900 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.16212Fr.324.24
4,000Fr.0.14818Fr.592.72
6,000Fr.0.14108Fr.846.48
10,000Fr.0.13310Fr.1,331.00
14,000Fr.0.12838Fr.1,797.32
20,000Fr.0.12378Fr.2,475.60
50,000Fr.0.12006Fr.6,003.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.16212
Unit Price with VAT:Fr.0.17525