
DZ23C12-7-F | |
|---|---|
DigiKey Part Number | DZ23C12-FDITR-ND - Tape & Reel (TR) DZ23C12-FDICT-ND - Cut Tape (CT) DZ23C12-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C12-7-F |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.11100 | Fr.1.11 |
| 100 | Fr.0.06240 | Fr.6.24 |
| 500 | Fr.0.06160 | Fr.30.80 |
| 1,000 | Fr.0.06080 | Fr.60.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04480 | Fr.134.40 |
| 6,000 | Fr.0.04400 | Fr.264.00 |
| 9,000 | Fr.0.04320 | Fr.388.80 |
| 15,000 | Fr.0.04299 | Fr.644.85 |
| 21,000 | Fr.0.03885 | Fr.815.85 |
| 30,000 | Fr.0.03780 | Fr.1,134.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |




