
DZ23C24-7 | |
|---|---|
DigiKey Part Number | 31-DZ23C24-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C24-7 |
Description | DIODE ZENER ARRAY 24V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 24 V 300 mW ±5.83% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 24 V | Mounting Type Surface Mount |
Tolerance ±5.83% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.00014 | Fr.0.42 |
| 6,000 | Fr.0.00012 | Fr.0.72 |
| 9,000 | Fr.0.00011 | Fr.0.99 |
| 15,000 | Fr.0.00010 | Fr.1.50 |
| 21,000 | Fr.0.00009 | Fr.1.89 |
| 30,000 | Fr.0.00008 | Fr.2.40 |
| 75,000 | Fr.0.00007 | Fr.5.25 |
| 150,000 | Fr.0.00006 | Fr.9.00 |
| 300,000 | Fr.0.00005 | Fr.15.00 |
| Unit Price without VAT: | Fr.0.00014 |
|---|---|
| Unit Price with VAT: | Fr.0.00015 |

