
FD3330017 | |
---|---|
DigiKey Part Number | FD3330017-ND |
Manufacturer | |
Manufacturer Product Number | FD3330017 |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.61824 | Fr.618.24 |
Unit Price without VAT: | Fr.0.61824 |
---|---|
Unit Price with VAT: | Fr.0.66832 |