


NX33B5201Z | |
|---|---|
DigiKey Part Number | 31-NX33B5201ZTR-ND - Tape & Reel (TR) 31-NX33B5201ZCT-ND - Cut Tape (CT) 31-NX33B5201ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33B5201Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115.2 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 115.2 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.41000 | Fr.3.41 |
| 10 | Fr.2.96100 | Fr.29.61 |
| 25 | Fr.2.79960 | Fr.69.99 |
| 50 | Fr.2.68400 | Fr.134.20 |
| 100 | Fr.2.57300 | Fr.257.30 |
| 250 | Fr.2.49696 | Fr.624.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.09278 | Fr.6,278.34 |
| Unit Price without VAT: | Fr.3.41000 |
|---|---|
| Unit Price with VAT: | Fr.3.68621 |

