


FL1200060 | |
|---|---|
DigiKey Part Number | FL1200060TR-ND - Tape & Reel (TR) FL1200060CT-ND - Cut Tape (CT) FL1200060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1200060 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1200060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.39300 | Fr.3.93 |
| 25 | Fr.0.37160 | Fr.9.29 |
| 50 | Fr.0.35600 | Fr.17.80 |
| 100 | Fr.0.34130 | Fr.34.13 |
| 250 | Fr.0.32276 | Fr.80.69 |
| 500 | Fr.0.30940 | Fr.154.70 |
| 1,000 | Fr.0.29658 | Fr.296.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.27738 | Fr.832.14 |
| 6,000 | Fr.0.26592 | Fr.1,595.52 |
| 9,000 | Fr.0.25943 | Fr.2,334.87 |
| 15,000 | Fr.0.25149 | Fr.3,772.35 |
| 21,000 | Fr.0.24640 | Fr.5,174.40 |
| 30,000 | Fr.0.24112 | Fr.7,233.60 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

