Similar
Similar
Similar

FMMT734TC | |
|---|---|
DigiKey Part Number | FMMT734TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT734TC |
Description | TRANS PNP DARL 100V 0.8A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 800 mA 140MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.05V @ 5mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT734TA | Diodes Incorporated | 0 | FMMT734CT-ND | Fr.0.77000 | Parametric Equivalent |
| 2SB852KT146B | Rohm Semiconductor | 2,575 | 2SB852KT146BCT-ND | Fr.0.60000 | Similar |
| MMBTA63LT1G | onsemi | 0 | MMBTA63LT1GOSCT-ND | Fr.0.16000 | Similar |
| MMBTA64LT1G | onsemi | 49,752 | MMBTA64LT1GOSCT-ND | Fr.0.14000 | Similar |




