
FSD273TA | |
|---|---|
DigiKey Part Number | 31-FSD273TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSD273TA |
Description | DIODE VARACTOR 12V DUAL SOT-323 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 12 V Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Capacitance @ Vr, F | 32.5pF @ 1.5V, 1MHz | |
Capacitance Ratio | 2.0 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 250 @ 500mV, 50MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.38100 | Fr.1,143.00 |
| Unit Price without VAT: | Fr.0.38100 |
|---|---|
| Unit Price with VAT: | Fr.0.41186 |

