SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD273TA

DigiKey Part Number
31-FSD273TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSD273TA
Description
DIODE VARACTOR 12V DUAL SOT-323
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 12 V Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance @ Vr, F
32.5pF @ 1.5V, 1MHz
Capacitance Ratio
2.0
Capacitance Ratio Condition
C0.5/C2.5
Voltage - Peak Reverse (Max)
12 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
250 @ 500mV, 50MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.38100Fr.1,143.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38100
Unit Price with VAT:Fr.0.41186