Parametric Equivalent



DMTH6010LPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6010LPSW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH6010LPSW-13 |
Description | MOSFET N-CH 60V 15.5A/80A PWRDI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15.5A (Ta), 80A (Tc) 2.9W (Ta), 75W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 (Type Q) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.28300 | Fr.707.50 |
| 5,000 | Fr.0.26198 | Fr.1,309.90 |
| 7,500 | Fr.0.25128 | Fr.1,884.60 |
| 12,500 | Fr.0.25060 | Fr.3,132.50 |
| Unit Price without VAT: | Fr.0.28300 |
|---|---|
| Unit Price with VAT: | Fr.0.30592 |


