FZT1047ATC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,000
Unit Price: Fr.0.98000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT1047ATC

DigiKey Part Number
FZT1047ATC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT1047ATC
Description
TRANS NPN 10V 5A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 10 V 5 A 150MHz 2.5 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
10 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 5A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
2.5 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types