Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GBJ25005 | |
|---|---|
DigiKey Part Number  | GBJ25005DI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GBJ25005  | 
Description  | BRIDGE RECT 1PHASE 50V 25A GBJ  | 
Customer Reference  | |
Detailed Description  | Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Discontinued at Digi-Key  | |
Diode Type  | Single Phase  | |
Technology  | Standard  | |
Voltage - Peak Reverse (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 25 A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.05 V @ 12.5 A  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 50 V  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | 4-SIP, GBJ  | |
Supplier Device Package  | GBJ  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30,000 | Fr.0.86000 | Fr.25,800.00 | 
| Unit Price without VAT: | Fr.0.86000 | 
|---|---|
| Unit Price with VAT: | Fr.0.92966 | 



