
GC0350016 | |
|---|---|
DigiKey Part Number | 31-GC0350016TR-ND - Tape & Reel (TR) 31-GC0350016CT-ND - Cut Tape (CT) 31-GC0350016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC0350016 |
Description | CRYSTAL 3.5800MHZ 20PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.58 MHz ±30ppm Crystal 20pF 180 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.58 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.29100 | Fr.2.91 |
| 25 | Fr.0.27560 | Fr.6.89 |
| 50 | Fr.0.26400 | Fr.13.20 |
| 100 | Fr.0.25310 | Fr.25.31 |
| 250 | Fr.0.23932 | Fr.59.83 |
| 500 | Fr.0.22944 | Fr.114.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21994 | Fr.219.94 |
| 2,000 | Fr.0.21085 | Fr.421.70 |
| 3,000 | Fr.0.20570 | Fr.617.10 |
| 5,000 | Fr.0.19940 | Fr.997.00 |
| 7,000 | Fr.0.19535 | Fr.1,367.45 |
| 10,000 | Fr.0.19115 | Fr.1,911.50 |
| 12,000 | Fr.0.18904 | Fr.2,268.48 |
| 24,000 | Fr.0.18123 | Fr.4,349.52 |
| 25,000 | Fr.0.18078 | Fr.4,519.50 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |


