
KD3270031 | |
|---|---|
DigiKey Part Number | KD3270031TR-ND - Tape & Reel (TR) KD3270031CT-ND - Cut Tape (CT) KD3270031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KD3270031 |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KD3270040 | Diodes Incorporated | 220 | 31-KD3270040CT-ND | Fr.1.67000 | Upgrade |
| KD3270046Z | Diodes Incorporated | 578 | KD3270046ZCT-ND | Fr.1.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.49000 | Fr.1.49 |
| 10 | Fr.1.29100 | Fr.12.91 |
| 25 | Fr.1.22040 | Fr.30.51 |
| 50 | Fr.1.17000 | Fr.58.50 |
| 100 | Fr.1.12160 | Fr.112.16 |
| 250 | Fr.1.06068 | Fr.265.17 |
| 500 | Fr.1.01684 | Fr.508.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.97485 | Fr.974.85 |
| 2,000 | Fr.0.93461 | Fr.1,869.22 |
| 3,000 | Fr.0.91185 | Fr.2,735.55 |
| 5,000 | Fr.0.88400 | Fr.4,420.00 |
| 7,000 | Fr.0.86613 | Fr.6,062.91 |
| Unit Price without VAT: | Fr.1.49000 |
|---|---|
| Unit Price with VAT: | Fr.1.61069 |

