KX2511E0032.768000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IQD Frequency Products
In Stock: 4,151
Unit Price: Fr.1.34000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 2,836
Unit Price: Fr.0.80000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 4,192
Unit Price: Fr.0.97000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.0.72698
Datasheet
SMD_2.5mmx2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX2511E0032.768000

DigiKey Part Number
KX2511E0032.768000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX2511E0032.768000
Description
XTAL OSC XO 32.7680 KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
0.5µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable