LLSD101A-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,591
Unit Price: Fr.0.19000
Datasheet
MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLSD101A-13

DigiKey Part Number
LLSD101A-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLSD101A-13
Description
DIODE SCHOTTK 60V 15MA MINI MELF
Customer Reference
Detailed Description
Diode 60 V 15mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
LLSD101A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types