
AL5802-7 | |
|---|---|
DigiKey Part Number | AL5802-7DITR-ND - Tape & Reel (TR) AL5802-7DICT-ND - Cut Tape (CT) AL5802-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5802-7 |
Description | IC LED DRVR LIN PWM 120MA SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 120mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AL5802-7 Models |
Category | Voltage - Output 0.8V ~ 30V |
Manufacturer Diodes Incorporated | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Min) 4.5V | Supplier Device Package SOT-26 |
Voltage - Supply (Max) 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.13900 | Fr.1.39 |
| 25 | Fr.0.12280 | Fr.3.07 |
| 100 | Fr.0.10520 | Fr.10.52 |
| 250 | Fr.0.09680 | Fr.24.20 |
| 500 | Fr.0.09172 | Fr.45.86 |
| 1,000 | Fr.0.08754 | Fr.87.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08239 | Fr.247.17 |
| 6,000 | Fr.0.07986 | Fr.479.16 |
| 9,000 | Fr.0.07860 | Fr.707.40 |
| 15,000 | Fr.0.07720 | Fr.1,158.00 |
| 21,000 | Fr.0.07638 | Fr.1,603.98 |
| 30,000 | Fr.0.07559 | Fr.2,267.70 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |









