
MBR20100CTF-G1 | |
|---|---|
DigiKey Part Number | MBR20100CTF-G1DI-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CTF-G1 |
Description | DIODE ARR SCHOT 100V 10A TO220F3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | MBR20100CTF-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 50 | Fr.0.23200 | Fr.11.60 |
| 100 | Fr.0.20820 | Fr.20.82 |
| 500 | Fr.0.18004 | Fr.90.02 |
| 1,000 | Fr.0.17137 | Fr.171.37 |
| 2,000 | Fr.0.15515 | Fr.310.30 |
| 5,000 | Fr.0.15066 | Fr.753.30 |
| 10,000 | Fr.0.14362 | Fr.1,436.20 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

